
5503005003F | |
|---|---|
DigiKey Part Number | 350-3488-ND |
Manufacturer | |
Manufacturer Product Number | 5503005003F |
Description | LED CBI 5MM TRI GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green, Red (x 3) Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 40mcd Green, 90mcd Red |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green, Red (x 3) | Voltage Rating 2.1V Green, 1.8V Red |
Wavelength - Peak 565nm, 660nm | Mounting Type Through Hole, Right Angle |
Configuration 3 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 3,16659 € | 696,65 € |
| Unit Price without VAT: | 3,16659 € |
|---|---|
| Unit Price with VAT: | 3,76824 € |

