5503004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 366
Unit Price: 2,41000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503004

DigiKey Part Number
350-1053-ND
Manufacturer
Manufacturer Product Number
5503004
Description
LED CBI 5MM GRN/RED TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
40mcd Green, 90mcd Red
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm, 660nm
Voltage Rating
2.1V Green, 1.8V Red
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5503004FDialight366350-1641-ND2,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes