
5502505F | |
|---|---|
DigiKey Part Number | 350-1639-ND |
Manufacturer | |
Manufacturer Product Number | 5502505F |
Description | LED CBI 5MM ORNG RA PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 1.9V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | 600nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,60460 € | 60,46 € |
| 500 | 0,51404 € | 257,02 € |
| 1.000 | 0,48443 € | 484,43 € |
| 2.000 | 0,45934 € | 918,68 € |
| 5.000 | 0,43195 € | 2.159,75 € |
| 10.000 | 0,41489 € | 4.148,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

