
5502407811F | |
|---|---|
DigiKey Part Number | 5502407811F-ND |
Manufacturer | |
Manufacturer Product Number | 5502407811F |
Description | LED CBI 5MM RED DIFF ESD BAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,41365 € | 744,57 € |
| Unit Price without VAT: | 0,41365 € |
|---|---|
| Unit Price with VAT: | 0,49224 € |

