5502405004F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 3,77000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502405004F

DigiKey Part Number
5502405004F-ND
Manufacturer
Manufacturer Product Number
5502405004F
Description
LED CBI 5MM QUAD RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
7mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Red (x 4)
Voltage Rating
2.2V
Wavelength - Peak
650nm
Mounting Type
Through Hole, Right Angle
Configuration
4 Wide
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5502407004FDialight0350-1637-ND3,77000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5801,19319 €692,05 €
Unit Price without VAT:1,19319 €
Unit Price with VAT:1,41990 €