5502307 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 4.159
Unit Price: 0,76000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502307

DigiKey Part Number
350-1043-ND
Manufacturer
Manufacturer Product Number
5502307
Description
LED CBI 5MM YELLOW RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
6.3mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
585nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5502307FDialight0350-1633-ND1,13000 €Direct
SSF-LXH100YD-01Lumex Opto/Components Inc.4.15967-1311-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes