
5502305003F | |
|---|---|
DigiKey Part Number | 5502305003F-ND |
Manufacturer | |
Manufacturer Product Number | 5502305003F |
Description | LED CBI 5MM TRI BLOCK YLW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Yellow (x 3) Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow (x 3) | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 3 Wide | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 1,45747 € | 685,01 € |
| Unit Price without VAT: | 1,45747 € |
|---|---|
| Unit Price with VAT: | 1,73439 € |

