
5502304100F | |
|---|---|
DigiKey Part Number | 5502304100F-ND |
Manufacturer | |
Manufacturer Product Number | 5502304100F |
Description | LED CBI 5MM YELLOW DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 8mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,67043 € | 737,47 € |
| Unit Price without VAT: | 0,67043 € |
|---|---|
| Unit Price with VAT: | 0,79781 € |

