
5502208F | |
|---|---|
DigiKey Part Number | 350-2355-ND |
Manufacturer | |
Manufacturer Product Number | 5502208F |
Description | LED CBI 5MM GRN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5502208F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 563nm | |
Configuration | Single | |
Current | 25mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 65° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79400 € | 7,94 € |
| 100 | 0,59340 € | 59,34 € |
| 500 | 0,50422 € | 252,11 € |
| 1.000 | 0,47508 € | 475,08 € |
| 2.000 | 0,45035 € | 900,70 € |
| 5.000 | 0,42337 € | 2.116,85 € |
| 10.000 | 0,40657 € | 4.065,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

