5502207004F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 864
Unit Price: 2,32000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 2.1V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502207004F

DigiKey Part Number
5502207004F-ND
Manufacturer
Manufacturer Product Number
5502207004F
Description
LED CBI 5MM QUAD GRN RA PC MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 2.1V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 4)
Wavelength - Peak
563nm
Configuration
4 Wide
Current
10mA
Millicandela Rating
10mcd
Viewing Angle
65°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3601,95969 €705,49 €
Unit Price without VAT:1,95969 €
Unit Price with VAT:2,33203 €