
5501707F | |
|---|---|
DigiKey Part Number | 5501707F-ND |
Manufacturer | |
Manufacturer Product Number | 5501707F |
Description | LED CBI 5MM RED TINTED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Dialight | Lens Type Clear |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Red | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,55489 € | 721,36 € |
| Unit Price without VAT: | 0,55489 € |
|---|---|
| Unit Price with VAT: | 0,66032 € |

