
5501307002F | |
|---|---|
DigiKey Part Number | 5501307002F-ND |
Manufacturer | |
Manufacturer Product Number | 5501307002F |
Description | LED CBI 5MM DUAL BLK GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Green (x 2) Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.8mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green (x 2) | Voltage Rating 1.8V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 Wide | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 1,13085 € | 701,13 € |
| Unit Price without VAT: | 1,13085 € |
|---|---|
| Unit Price with VAT: | 1,34571 € |

