Parametric Equivalent
Similar
Similar

5501305F | |
|---|---|
DigiKey Part Number | 350-1626-ND |
Manufacturer | |
Manufacturer Product Number | 5501305F |
Description | LED CBI 5MM GREEN RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.8mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 1.8V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5501308010F | Dialight | 0 | 5501308010F-ND | 0,64678 € | Parametric Equivalent |
| 5501312F | Dialight | 0 | 5501312F-ND | 0,63410 € | Parametric Equivalent |
| HLMP-4740-A00B1 | Broadcom Limited | 0 | HLMP-4740-A00B1-ND | 0,58244 € | Similar |
| HLMP-4740-A00B2 | Broadcom Limited | 12.822 | 516-1767-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,93100 € | 9,31 € |
| 100 | 0,70140 € | 70,14 € |
| 500 | 0,59944 € | 299,72 € |
| 1.000 | 0,56614 € | 566,14 € |
| 2.000 | 0,53791 € | 1.075,82 € |
| 5.000 | 0,50710 € | 2.535,50 € |
| 10.000 | 0,48793 € | 4.879,30 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |






