
5501204F | |
|---|---|
DigiKey Part Number | 350-1622-ND |
Manufacturer | |
Manufacturer Product Number | 5501204F |
Description | LED CBI 5MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.9V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 1.8mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 1.9V |
Wavelength - Peak 583nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,98800 € | 9,88 € |
| 100 | 0,74590 € | 74,59 € |
| 500 | 0,63874 € | 319,37 € |
| 1.000 | 0,60373 € | 603,73 € |
| 2.000 | 0,57407 € | 1.148,14 € |
| 5.000 | 0,54171 € | 2.708,55 € |
| 10.000 | 0,52156 € | 5.215,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

