
5501204004F | |
|---|---|
DigiKey Part Number | 5501204004F-ND |
Manufacturer | |
Manufacturer Product Number | 5501204004F |
Description | LED CBI 5MM QUAD YELLOW DIF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused 2.7V 2mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 4) | |
Wavelength - Peak | 583nm | |
Configuration | 4 Wide | |
Current | 2mA | |
Millicandela Rating | 2.2mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.7V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,68585 € | 698,32 € |
| Unit Price without VAT: | 2,68585 € |
|---|---|
| Unit Price with VAT: | 3,19616 € |

