Similar

5501107004F | |
|---|---|
DigiKey Part Number | 350-1621-ND |
Manufacturer | |
Manufacturer Product Number | 5501107004F |
Description | LED CBI 5MM QUAD RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red (x 4) | Voltage Rating 1.8V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXH400ID | Lumex Opto/Components Inc. | 0 | 67-1285-ND | 1,72768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 2,24452 € | 695,80 € |
| Unit Price without VAT: | 2,24452 € |
|---|---|
| Unit Price with VAT: | 2,67098 € |


