5501107 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.500
Unit Price: 1,23000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 1.208
Unit Price: 0,61000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501107

DigiKey Part Number
350-1027-ND
Manufacturer
Manufacturer Product Number
5501107
Description
LED CBI 5MM RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
635nm
Voltage Rating
1.8V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5501107FDialight1.500350-1620-ND1,23000 €Direct
SSF-LXH100LID-01Lumex Opto/Components Inc.1.20867-1312-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes