5501005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 300
Unit Price: 3,08000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501005

DigiKey Part Number
350-1516-ND
Manufacturer
Manufacturer Product Number
5501005
Description
LED CBI 5MM BLU CLEAR RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
520mcd
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Blue
Voltage Rating
4V
Wavelength - Peak
470nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5501005FDialight300350-1842-ND3,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes