LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501004F

DigiKey Part Number
350-1841-ND
Manufacturer
Manufacturer Product Number
5501004F
Description
LED CBI 5MM BLU CLR THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
1000mcd
Manufacturer
Dialight
Lens Type
Clear
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Voltage Rating
4V
Color
Blue
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,35800 €23,58 €
1001,85270 €185,27 €
5001,63082 €815,41 €
1.0001,55861 €1.558,61 €
2.0001,49751 €2.995,02 €
5.0001,43097 €7.154,85 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €