5500805 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.555
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 824
Unit Price: 1,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,62956 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500805

DigiKey Part Number
350-1022-ND
Manufacturer
Manufacturer Product Number
5500805
Description
LED CBI 5MM YELLOW RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
8mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
583nm
Voltage Rating
5V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5500805FDialight1.555350-1616-ND1,38000 €Direct
5500807FDialight824350-1617-ND1,38000 €Parametric Equivalent
HLMP-3650-C00B2Broadcom Limited0516-2790-ND0,62956 €Similar
Obsolete
This product is no longer manufactured. View Substitutes