
5500804010F | |
|---|---|
DigiKey Part Number | 5500804010F-ND |
Manufacturer | |
Manufacturer Product Number | 5500804010F |
Description | LED CBI 5MM YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 5V |
Wavelength - Peak 583nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71669 € | 716,69 € |
| Unit Price without VAT: | 0,71669 € |
|---|---|
| Unit Price with VAT: | 0,85286 € |

