5500804 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 995
Unit Price: 1,61000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500804

DigiKey Part Number
350-1021-ND
Manufacturer
Manufacturer Product Number
5500804
Description
LED CBI 5MM YELLOW TH PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
8mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
583nm
Voltage Rating
5V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5500804FDialight995350-1615-ND1,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes