
5500707F | |
|---|---|
DigiKey Part Number | 350-1613-ND |
Manufacturer | |
Manufacturer Product Number | 5500707F |
Description | LED CBI 5MM GREEN RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 5V 12mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 5V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 12mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,68990 € | 68,99 € |
| 500 | 0,58916 € | 294,58 € |
| 1.000 | 0,55624 € | 556,24 € |
| 2.000 | 0,52833 € | 1.056,66 € |
| 5.000 | 0,49789 € | 2.489,45 € |
| 10.000 | 0,47894 € | 4.789,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

