
5500705F | |
|---|---|
DigiKey Part Number | 350-1612-ND |
Manufacturer | |
Manufacturer Product Number | 5500705F |
Description | LED CBI 5MM GREEN RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 5V 12mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 5V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 12mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,98900 € | 9,89 € |
| 100 | 0,74570 € | 74,57 € |
| 500 | 0,63840 € | 319,20 € |
| 1.000 | 0,60335 € | 603,35 € |
| 2.000 | 0,57364 € | 1.147,28 € |
| 5.000 | 0,54124 € | 2.706,20 € |
| 10.000 | 0,52107 € | 5.210,70 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

