
5500704F | |
|---|---|
DigiKey Part Number | 350-1611-ND |
Manufacturer | |
Manufacturer Product Number | 5500704F |
Description | LED CBI 5MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 5V 12mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5500704F Models |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 5V |
Wavelength - Peak 565nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 12mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,15600 € | 11,56 € |
| 100 | 0,87910 € | 87,91 € |
| 500 | 0,75664 € | 378,32 € |
| 1.000 | 0,71669 € | 716,69 € |
| 2.000 | 0,68285 € | 1.365,70 € |
| 5.000 | 0,64594 € | 3.229,70 € |
| 10.000 | 0,62297 € | 6.229,70 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

