LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 5V Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500704020F

DigiKey Part Number
350-5500704020F-ND
Manufacturer
Manufacturer Product Number
5500704020F
Description
LED CBI 5MM GRN THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 5V Round with Domed Top 5mm, T-1 3/4 Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
2mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Green
Voltage Rating
5V
Wavelength - Peak
569nm
Mounting Type
Through Hole
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,64611 €646,11 €
Unit Price without VAT:0,64611 €
Unit Price with VAT:0,76887 €