LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 5V 15mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500704004F

DigiKey Part Number
5500704004F-ND
Manufacturer
Manufacturer Product Number
5500704004F
Description
LED CBI 5MM QUAD GN THROUGH HOLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 5V 15mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Millicandela Rating
8mcd
Series
Lens Type
Diffused
Packaging
Bulk
Voltage Rating
5V
Part Status
Active
Mounting Type
Through Hole
Color
Green (x 4)
Base Product Number
Configuration
4 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2402,82900 €678,96 €
Unit Price without VAT:2,82900 €
Unit Price with VAT:3,36651 €