
5500507010F | |
|---|---|
DigiKey Part Number | 5500507010F-ND |
Manufacturer | |
Manufacturer Product Number | 5500507010F |
Description | LED CBI 5MM RED DIFF 5V RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 15mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 2.1mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,57875 € | 694,50 € |
| Unit Price without VAT: | 0,57875 € |
|---|---|
| Unit Price with VAT: | 0,68871 € |

