
5500507002F | |
|---|---|
DigiKey Part Number | 5500507002F-ND |
Manufacturer | |
Manufacturer Product Number | 5500507002F |
Description | LED CBI 5MM 2-SEG RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Red (x 2) Diffused 5V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 655nm | |
Configuration | 2 Wide | |
Current | 13mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 295 | 2,37725 € | 701,29 € |
| Unit Price without VAT: | 2,37725 € |
|---|---|
| Unit Price with VAT: | 2,82893 € |

