5500507 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.000
Unit Price: 1,29000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500507

DigiKey Part Number
350-1015-ND
Manufacturer
Manufacturer Product Number
5500507
Description
LED CBI 5MM RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
13mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
655nm
Voltage Rating
5V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5500507FDialight1.000350-1610-ND1,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes