
5500504020F | |
|---|---|
DigiKey Part Number | 350-5500504020F-ND |
Manufacturer | |
Manufacturer Product Number | 5500504020F |
Description | LED CBI 5MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V Round with Domed Top 5mm, T-1 3/4 Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 626nm | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 2.4mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64906 € | 649,06 € |
| Unit Price without VAT: | 0,64906 € |
|---|---|
| Unit Price with VAT: | 0,77238 € |

