
5500307100F | |
|---|---|
DigiKey Part Number | 5500307100F-ND |
Manufacturer | |
Manufacturer Product Number | 5500307100F |
Description | LED CBI 5MM SGL YLW DIFF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 20mA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,43371 € | 737,31 € |
| Unit Price without VAT: | 0,43371 € |
|---|---|
| Unit Price with VAT: | 0,51611 € |

