5500305 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 2.821
Unit Price: 1,07000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500305

DigiKey Part Number
350-1006-ND
Manufacturer
Manufacturer Product Number
5500305
Description
LED CBI 5MM YELLOW RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
12.3mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
585nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5500305FDialight2.821350-1602-ND1,07000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes