
5500205100F | |
|---|---|
DigiKey Part Number | 5500205100F-ND |
Manufacturer | |
Manufacturer Product Number | 5500205100F |
Description | LED CBI 5MM GRN DIFF 30MA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 20mA Through Hole |
Category | Configuration Single |
Manufacturer Dialight | Current 20mA |
Series | Millicandela Rating 12.3mcd |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Mounting Type Through Hole |
Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36585 € | 731,70 € |
| Unit Price without VAT: | 0,36585 € |
|---|---|
| Unit Price with VAT: | 0,43536 € |

