
5500004859F | |
|---|---|
DigiKey Part Number | 5500004859F-ND |
Manufacturer | |
Manufacturer Product Number | 5500004859F |
Description | LED CBI 4.2MM QUAD GRN/RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Round with Flat Top 4.20mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | 4 Wide | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm Dia | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 2,27277 € | 704,56 € |
| Unit Price without VAT: | 2,27277 € |
|---|---|
| Unit Price with VAT: | 2,70460 € |

