
5219974F | |
|---|---|
DigiKey Part Number | 5219974F-ND |
Manufacturer | |
Manufacturer Product Number | 5219974F |
Description | LED WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete Radial |
Category | Millicandela Rating |
Mfr | Lens Style Round with Domed Top |
Series | Lens Size 5.00mm Dia |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,76400 € | 17,64 € |
| 100 | 1,36810 € | 136,81 € |
| 500 | 1,19376 € | 596,88 € |
| 1.000 | 1,13696 € | 1.136,96 € |
| 2.000 | 1,08889 € | 2.177,78 € |
| 5.000 | 1,03649 € | 5.182,45 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

