5219946 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 461
Unit Price: 1,70000 €
Blue 472nm LED Indication - Discrete 3.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219946

DigiKey Part Number
350-1513-ND
Manufacturer
Manufacturer Product Number
5219946
Description
LED BLUE CLEAR 5MM T/H
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 3.8V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.8V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
470nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.90mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219946FDialight461350-1563-ND1,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes