Direct
Similar

Category | Lens Size 2.92mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 464nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219918F | Dialight | 1.028 | 350-1562-ND | 1,70000 € | Direct |
| SSL-LX3044USBC | Lumex Opto/Components Inc. | 6.861 | 67-1747-ND | 1,58000 € | Similar |



