5219901 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 450
Unit Price: 2,69000 €
White LED Indication - Discrete 3.6V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219901

DigiKey Part Number
350-1511-ND
Manufacturer
Manufacturer Product Number
5219901
Description
LED WHITE CLEAR T-1 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.6V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
2.92mm Dia
Series
Voltage - Forward (Vf) (Typ)
3.6V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
45°
Color
Mounting Type
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Height (Max)
6.35mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219901FDialight450350-1561-ND2,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes