Direct

Category | Lens Style Round with Domed Top |
Mfr | Lens Size 2.80mm Dia |
Series | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 70° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 428nm |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5219831F | Dialight | 225 | 350-1560-ND | 2,86000 € | Direct |


