
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.00mm Dia |
Series | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Configuration Standard | Height (Max) 6.00mm |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 0,19310 € | 733,78 € |
| Unit Price without VAT: | 0,19310 € |
|---|---|
| Unit Price with VAT: | 0,22979 € |

