5219498 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.339
Unit Price: 0,60000 €
Datasheet

Similar


Broadcom Limited
In Stock: 22.753
Unit Price: 0,46000 €
Datasheet

Similar


Broadcom Limited
In Stock: 34.280
Unit Price: 0,50000 €
Datasheet

Similar


Broadcom Limited
In Stock: 29.893
Unit Price: 0,46000 €
Datasheet
Orange LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219498

DigiKey Part Number
350-1364-ND
Manufacturer
Manufacturer Product Number
5219498
Description
LED ORANGE DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
3.00mm Dia
Series
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
600nm
Lens Color
Orange
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219498FDialight1.339350-1556-ND0,60000 €Direct
HLMP-1401Broadcom Limited22.753516-1292-ND0,46000 €Similar
HLMP-1401-D0002Broadcom Limited34.280516-HLMP-1401-D0002CT-ND0,50000 €Similar
HLMP-1401-E0000Broadcom Limited29.893516-3528-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes