Green, Red LED Indication - Discrete Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219488F

DigiKey Part Number
350-3482-ND
Manufacturer
Manufacturer Product Number
5219488F
Description
LED GREEN/RED DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
Mfr
Lens Style
Round with Domed Top
Series
Lens Size
3.00mm Dia
Packaging
Bulk
Current - Test
20mA Green, 20mA Red
Part Status
Active
Mounting Type
Color
Package / Case
Radial
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,61843 €742,12 €
Unit Price without VAT:0,61843 €
Unit Price with VAT:0,73593 €