Similar

Category | Lens Transparency Diffused |
Mfr | Lens Style Round with Domed Top |
Series | Lens Size 3.00mm Dia |
Packaging Bulk | Current - Test 20mA Green, 20mA Red |
Part Status Obsolete | Mounting Type |
Color | Package / Case Radial |
Lens Color White | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT2030-HRG-A | Marktech Optoelectronics | 24.896 | 1125-1183-ND | 0,39000 € | Similar |


