
5219459 | |
|---|---|
DigiKey Part Number | 5219459-ND |
Manufacturer | |
Manufacturer Product Number | 5219459 |
Description | LED GREEN/RED DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Packaging Bulk | Current - Test 10mA Green, 10mA Red |
Part Status Obsolete | Viewing Angle 50° |
Color | Mounting Type |
Configuration Bidirectional | Wavelength - Peak 565nm Green, 635nm Red |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.70mm |




