
5219423F | |
|---|---|
DigiKey Part Number | 5219423F-ND |
Manufacturer | |
Manufacturer Product Number | 5219423F |
Description | LED YELLOW DIFF 5MM RND T-1 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,46177 € | 738,83 € |
| Unit Price without VAT: | 0,46177 € |
|---|---|
| Unit Price with VAT: | 0,54951 € |

