5219408F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 9.319
Unit Price: 0,84000 €
Datasheet

Similar


Kingbright
In Stock: 36.905
Unit Price: 0,18000 €
Datasheet
Green 572nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219408F

DigiKey Part Number
350-3481-ND
Manufacturer
Manufacturer Product Number
5219408F
Description
LED GREEN DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
10mA
Packaging
Bulk
Viewing Angle
45°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
563nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
6.48mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219210FDialight9.319350-1557-ND0,84000 €Similar
WP3A8GDKingbright36.905754-1217-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes