5219210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 6.519
Unit Price: 0,84000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 2.676
Unit Price: 0,72000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.645
Unit Price: 0,54000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 26.625
Unit Price: 0,25000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3.911
Unit Price: 0,37000 €
Datasheet
Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219210

DigiKey Part Number
350-1365-ND
Manufacturer
Manufacturer Product Number
5219210
Description
LED GREEN DIFFUSED 3MM T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes