
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Dialight | Base Type Midget Flange |
Series | Color Red |
Packaging Bulk | Millicandela Rating 60mcd |
Part Status Discontinued at DigiKey | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 1 3/4 | Base Product Number |
Wavelength 635nm |

