
5219081 | |
|---|---|
DigiKey Part Number | 5219081-ND |
Manufacturer | |
Manufacturer Product Number | 5219081 |
Description | LAMP INCAND RS-6 DBL BAYO 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 125V Round with Domed Top RS-6 Bayonet - Double Contact |
Category | Color Clear |
Manufacturer Dialight | Voltage Rating 125V |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size RS-6 |
Part Status Active | Lead Style Bayonet - Double Contact |
Type Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 47,07056 € | 847,27 € |
| Unit Price without VAT: | 47,07056 € |
|---|---|
| Unit Price with VAT: | 56,01397 € |

